Phoenix Contact 0800465 technical specifications.
| Package/Case | 104 |
| Color | White |
| Material | Polyester, PVC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | US |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.