Phoenix Contact 0800474 technical specifications.
| Color | White |
| Length | 25.4mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -50°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | US-WML |
| Weight | 0.564383oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.