Phoenix Contact 0800475:Y technical specifications.
| Color | Yellow |
| Material | Plastic |
| Mount | Cable |
| Package Quantity | 100 |
| Weight | 0.003175oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800475:Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.