
Phoenix Contact 0800488:PE technical specifications.
| Color | Yellow |
| Material | Plastic |
| Mount | Cable |
| Package Quantity | 100 |
| Weight | 0.005997oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800488:PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
