Phoenix Contact 0800488:SERD technical specifications.
| Body Material | Vinyl |
| Color | Yellow |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Package Quantity | 100 |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800488:SERD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.