Phoenix Contact 0800514:K technical specifications.
| Color | Yellow |
| Material | Vinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Series | PMH |
| Weight | 0.012346oz |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800514:K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.