Phoenix Contact 0800543:0006 technical specifications.
| Color | Yellow |
| Material | Vinyl, Polyamide |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Package Quantity | 50 |
| Series | PMH |
| Weight | 0.019753oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800543:0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.