
Phoenix Contact 0800546 technical specifications.
| Color | Clear |
| Material | Polyester |
| Max Operating Temperature | 38°C |
| Min Operating Temperature | 13°C |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.