Phoenix Contact 0800550 technical specifications.
| Body Material | PVC |
| Color | Yellow |
| Length | 40000mm |
| Material | PVC, Polyvinyl, Polyamide |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EMLF |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.