Phoenix Contact 0800551 technical specifications.
| Body Material | PVC |
| Color | Silver |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EMLF |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800551 to view detailed technical specifications.
No datasheet is available for this part.