Phoenix Contact 0800552 technical specifications.
| Body Material | PVC |
| Color | Clear |
| Material | Polyvinyl |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | EMLF |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.