Phoenix Contact 0800556:U technical specifications.
| Color | Yellow |
| Material | Plastic |
| Weight | 0.019753oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800556:U to view detailed technical specifications.
No datasheet is available for this part.