Phoenix Contact 0800569:+ technical specifications.
| Color | Yellow |
| Material | Vinyl |
| Package Quantity | 50 |
| Weight | 0.019401oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800569:+ to view detailed technical specifications.
No datasheet is available for this part.