
Phoenix Contact 0800569:WSTR technical specifications.
| Color | Yellow |
| Material | Plastic |
| Packaging | Bulk |
| Weight | 0.019401oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800569:WSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.