Phoenix Contact 0800585:0000 technical specifications.
| Color | Yellow |
| Material | Plastic |
| Package Quantity | 50 |
| Weight | 0.027161oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800585:0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.