Phoenix Contact 0800585:0002 technical specifications.
| Color | Yellow |
| Material | Plastic |
| Weight | 0.027161oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800585:0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.