Phoenix Contact 0800598:B technical specifications.
| Color | Yellow |
| Material | Vinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Packaging | Bulk |
| Series | PMH |
| Size | 11mm |
| Weight | 0.026455oz |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800598:B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.