
Phoenix Contact 0800734 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.323inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.196476oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800734 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
