
Terminal block end clamp, PA material, grey color, designed for assembly. Features a 48.6mm length, 9.5mm depth, and 0.374inch width. Rated UL94 V-2 for flammability and is RoHS compliant. Bulk packaging available.
Phoenix Contact 0800886 technical specifications.
| Color | Grey |
| Depth | 9.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 1.291inch |
| Lead Free | Lead Free |
| Length | 48.6mm |
| Material | Polyamide |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.522055oz |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800886 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
