Phoenix Contact 0800967 technical specifications.
| Color | Grey |
| Depth | 5mm |
| Length | 26mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.018695oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800967 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.