Phoenix Contact 0800970 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.