
Phoenix Contact 0801157 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.