
Phoenix Contact 0801358 technical specifications.
| Color | Black |
| Length | 300m |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Thermomark |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0801358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
