Phoenix Contact 0801439 technical specifications.
| Color | Yellow |
| Length | 4mm |
| Material | PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801439 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.