Phoenix Contact 0801496 technical specifications.
| Color | White |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Package Quantity | 10 |
| Series | UCT |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801496 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.