Phoenix Contact 0801604 technical specifications.
| Color | White |
| Length | 35mm |
| Material | Polyester, PE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Series | EMT |
| Width | 46mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0801604 to view detailed technical specifications.
No datasheet is available for this part.