Phoenix Contact 0801620 technical specifications.
| Color | Black |
| Height | 17mm |
| Inside Diameter | 10mm |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Material | Rubber |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Size | 17mm |
| Weight | 0.282192oz |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.