Phoenix Contact 0801621 technical specifications.
| Color | Black |
| Height | 39mm |
| Inside Diameter | 16mm |
| Length | 53mm |
| Material | Rubber |
| Package Quantity | 1 |
| Series | PLUSCON CES |
| Size | 17mm |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801621 to view detailed technical specifications.
No datasheet is available for this part.