Phoenix Contact 0801642 technical specifications.
| Package/Case | Metal |
| Height | 17mm |
| Length | 118mm |
| Material | Steel, Galvanized |
| Packaging | Bulk |
| Series | PLUSCON CES |
| Size | 17mm |
| Weight | 3.245204oz |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.