Phoenix Contact 0801643 technical specifications.
| Color | Black |
| Height | 17mm |
| Inside Diameter | 26mm |
| Length | 53mm |
| Material | Rubber |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Size | 17mm |
| Weight | 0.846575oz |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.