Phoenix Contact 0801645 technical specifications.
| Height | 17mm |
| Length | 100mm |
| Material | Steel, Galvanized |
| Mount | Cable |
| Packaging | Bulk |
| Series | PLUSCON CES |
| Size | 17mm |
| Weight | 2.680821oz |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801645 to view detailed technical specifications.
No datasheet is available for this part.