The PLUSCON CES series cable accessory is a black rubber component with a diameter of 28mm and a length of 53mm. It has a height of 17mm and a width of 39mm, weighing 0.846575oz. The accessory is packaged in bulk and made of rubber material.
Phoenix Contact 0801646 technical specifications.
| Color | Black |
| Height | 17mm |
| Inside Diameter | 28mm |
| Length | 53mm |
| Material | Rubber |
| Packaging | Bulk |
| Series | PLUSCON CES |
| Size | 17mm |
| Weight | 0.846575oz |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.