Phoenix Contact 0801647 technical specifications.
| Color | Black |
| Height | 38mm |
| Length | 155mm |
| Material | Nylon, Polyamide |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PLUSCON CES |
| Weight | 2.186986oz |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801647 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.