Phoenix Contact 0801658 technical specifications.
| Approvals | UL |
| Color | Black |
| Height | 20mm |
| Length | 147mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Size | 58.5mm |
| Weight | 6.349313oz |
| Width | 58.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801658 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.