Phoenix Contact 0801692 technical specifications.
| Approvals | UL |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Inside Diameter | 20mm |
| Length | 53mm |
| Material | Poly, ELASTOMER |
| Packaging | Bulk |
| Ratings | IP54 |
| Series | PLUSCON CES |
| Size | 17mm |
| Weight | 1.058219oz |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.