
Phoenix Contact 0801704 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Height | 7.5mm |
| Length | 2m |
| Material | Aluminium |
| Mount | DIN Rail |
| Package Quantity | 2 |
| Size | 7.5mm |
| Thickness | 0.059inch |
| Weight | 8.677395oz |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
