Phoenix Contact 0801710 technical specifications.
| Approvals | UL |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Inside Diameter | 3mm |
| Length | 29.5mm |
| Material | Poly, ELASTOMER |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PLUSCON CES |
| Size | 17mm |
| Weight | 0.282192oz |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.