
Phoenix Contact 0801712 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Length | 29.5mm |
| Material | Poly |
| Mount | Cable |
| Series | PLUSCON CES |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.