Phoenix Contact 0801727 technical specifications.
| Color | Black |
| Height | 2.5mm |
| Length | 147mm |
| Material | Rubber |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PLUSCON CES |
| Size | 2.5mm |
| Weight | 0.141096oz |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.