
Steel mounting item for terminal blocks, featuring a galvanized finish and straight orientation. This RoHS compliant accessory is constructed from durable steel, offering a silver color. It mounts to a DIN rail and has a length of 2000mm, with dimensions of 35mm depth and width, and 0.295 inches height. Designed for assembly, it comes in bulk packaging with 50 units per package.
Phoenix Contact 0801733 technical specifications.
| Color | Silver |
| Depth | 35mm |
| Height | 0.295inch |
| Lead Free | Lead Free |
| Length | 2000mm |
| Material | Steel |
| Mount | DIN Rail |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Galvanized |
| RoHS Compliant | Yes |
| Size | 7.5mm |
| Weight | 1.42lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.