
Phoenix Contact 0801759 technical specifications.
| Material | Steel |
| Mount | DIN Rail |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Size | 7.5mm |
| Weight | 1.446lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801759 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.