Phoenix Contact 0801762 technical specifications.
| Height | 7.5mm |
| Lead Free | Lead Free |
| Length | 2m |
| Material | Copper |
| Mount | DIN Rail |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Size | 7.5mm |
| Weight | 1.724lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.