Phoenix Contact 0801857 technical specifications.
| Body Material | PET, Polyester |
| Color | Yellow |
| Material | Polyester |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | EMLP |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801857 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.