Phoenix Contact 0803579 technical specifications.
| Package/Case | 100 |
| Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0803579 to view detailed technical specifications.
No datasheet is available for this part.