Phoenix Contact 0803582:0001 technical specifications.
| Package/Case | 0001 |
| Color | White |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.127692oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0803582:0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.