
Phoenix Contact 0803582:0101 technical specifications.
| Color | White |
| Mount | Cable |
| Package Quantity | 10 |
| Weight | 6.614lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0803582:0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.