Phoenix Contact 0803605:0097 technical specifications.
| Package/Case | 120 |
| Color | White |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Pitch | 0.205inch |
| Series | CLIPLINE |
| Weight | 0.19189oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0803605:0097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.