Phoenix Contact 0803618 technical specifications.
| Package/Case | 100 |
| Color | White |
| Material | Polyamide, PA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.244inch |
| Series | CLIPLINE |
| Weight | 0.231044oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0803618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.