Phoenix Contact 0803634 technical specifications.
| Package/Case | 100 |
| Color | White |
| Packaging | Sheet |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.126986oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0803634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.