Phoenix Contact 0803647:+ technical specifications.
| Package/Case | 120 |
| Color | White |
| Package Quantity | 1 |
| Packaging | Sheet |
| Pitch | 0.205inch |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0803647:+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.